
CMOS SPST analog switch IC featuring 2 functions and 2 circuits. Offers a low drain-to-source resistance of 35 Ohms. Operates with dual supply voltages from +/-7V to +/-15V, with a maximum dual supply of +/-22V. Supports single or dual supply operation up to 36V. Packaged in a 16-pin PDIP for through-hole mounting, with dimensions of 19.43mm length, 7.87mm width, and 4.45mm height. Maximum power dissipation is 450mW, with a low maximum supply current of 1uA.
Vishay DG401DJ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 35R |
| Dual Supply Voltage | 15V |
| Height | 4.45mm |
| Length | 19.43mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.057419oz |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG401DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
