
Dual SPST analog switch IC, featuring 2 circuits with 2 channels each. Operates with dual supply voltages from 7V to 22V, or single supply from 13V to 36V. Maximum power dissipation is 450mW, with a low supply current of 1uA. This through-hole component is housed in a 16-pin PDIP package, measuring 19.43mm in length, 7.87mm in width, and 4.45mm in height. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Vishay DG401DJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.057419oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG401DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
