Vishay DG401DY-E3 technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| On-State Resistance | 55R |
| Operating Supply Current | 5uA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG401DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.