Vishay DG401DY-T1 technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG401DY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
