
Dual SPDT analog switch IC featuring two independent SPDT circuits. Operates with dual supply voltages from 7V to 22V, or single supply from 13V to 36V. Offers low drain-to-source resistance of 30 Ohms. Packaged in a 16-pin PDIP for through-hole mounting. Maximum power dissipation is 450mW, with a low supply current of 10nA. RoHS compliant and lead-free.
Vishay DG403DJ-E3 technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 30R |
| Dual Supply Voltage | 15V |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 75ns |
| Weight | 0.057419oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG403DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
