
SPDT, 2-function CMOS multiplexer/demultiplexer IC featuring 2 channels and 4 inputs/outputs. Offers a low drain-to-source resistance of 35 Ohms and supports dual supply voltages from 7V to 22V, with an operating dual supply voltage of 15V. Maximum supply voltage is 36V, with a maximum power dissipation of 600mW and a low maximum supply current of 1uA. Packaged in a 16-pin SOIC surface-mount package, this component operates across a temperature range of -40°C to 85°C.
Vishay DG403DY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 35R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG403DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.