
Dual SPDT analog switch, surface mountable in a 16-pin SOIC package. Features two independent SPDT switches with four analog inputs and four analog outputs. Operates with dual supply voltages ranging from 7V to 22V, or single supply from 13V to 36V. Offers a high level output current of 100mA and a maximum power dissipation of 600mW. Turn-on delay is 75ns, and turn-off delay is 30ns. RoHS compliant and lead-free.
Vishay DG403DY-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| High Level Output Current | 100mA |
| Input Type | ANALOG |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 15V |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 75ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG403DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
