
Single 8:1 analog multiplexer, surface mountable in a 16-pin QFN package with dimensions of 2.6mm x 1.8mm x 0.75mm. Features a 330MHz bandwidth and operates with dual supply voltages ranging from 2.5V to 5V, or a single supply voltage from 2.7V to 12V. Offers a maximum power dissipation of 525mW and a low supply current of 1uA. This RoHS compliant component is supplied on tape and reel.
Vishay DG4051AEN-T1-E4 technical specifications.
| -3db Bandwidth | 330MHz |
| Bandwidth | 330MHz |
| Package/Case | QFN |
| Dual Supply Voltage | 3V |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Propagation Delay | 172ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 50nA |
| Supply Type | Single, Dual |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG4051AEN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
