
Analog multiplexer, single 8:1 configuration, featuring a 730MHz bandwidth and 330MHz -3dB bandwidth. Operates with single or dual supplies from 2.5V to 12V. Surface mountable in a 16-pin TSSOP package, measuring 5.07mm x 4.4mm x 0.92mm. Maximum power dissipation is 450mW, with a maximum supply current of 1µA. Suitable for operation across a -40°C to 125°C temperature range.
Vishay DG4051AEQ-T1-E3 technical specifications.
| -3db Bandwidth | 330MHz |
| Bandwidth | 730MHz |
| Package/Case | TSSOP |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.07mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 172ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG4051AEQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
