8-channel, single-ended analog multiplexer, featuring CMOS technology. Operates with a supply voltage range of 3V to 8V, with a nominal positive supply of 5V and a nominal negative supply of -5V. This integrated circuit offers 1 function and is housed in a 16-terminal MQFN package with dimensions of 1.8mm x 2.6mm. Designed for automotive temperature grades, it functions across an operating temperature range of -40°C to 125°C.
Vishay DG4051EEN-T1-GE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG4051EEN-T1-GE4 to view detailed technical specifications.
No datasheet is available for this part.