The DG4051EEY-T1-GE3 is a 16-channel multiplexer with 8 channels, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C. The device is supplied with a nominal voltage of 5V and a maximum voltage of 8V, with a minimum supply voltage of 3V. The JEDEC package code is R-PDSO-G16, with a width of 3.9mm and a length of 9.9mm.
Vishay DG4051EEY-T1-GE3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG4051EEY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.