Vishay DG4052AEN-T1-E4 technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 450MHz |
| Package/Case | WFQFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 172ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG4052AEN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
