
The DG4053AEN-T1-E4 is a 3-channel multiplexer from Vishay with a bandwidth of 730MHz. It is available in a WFQFN package with dimensions of 0.75mm height, 2.6mm length, and 1.8mm width. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The maximum power dissipation is 525mW, and the maximum supply voltage is 12V.
Vishay DG4053AEN-T1-E4 technical specifications.
| -3db Bandwidth | 730MHz |
| Bandwidth | 730MHz |
| Package/Case | WFQFN |
| Height | 0.75mm |
| Length | 2.6mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 172ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG4053AEN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
