
CMOS analog multiplexer/demultiplexer featuring 1 channel and 3 functions. Operates with a supply voltage range of 3V to 8V, including a nominal negative supply of -5V. This 16-terminal component, measuring 1.8mm x 2.6mm, is designed for automotive temperature grades, functioning between -40°C and 125°C.
Vishay DG4053EEN-T1-GE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG4053EEN-T1-GE4 to view detailed technical specifications.
No datasheet is available for this part.