
CMOS multiplexer/demultiplexer IC featuring 4 inputs and 4 outputs, with 2 circuits and 2 channels. Operates with dual supply voltages from 7V to 22V, or single/dual supply from 13V to 36V, with a typical operating voltage of 15V. Offers a low drain-to-source resistance of 35 Ohms and a maximum power dissipation of 900mW. Packaged in a CDIP through-hole mount with dimensions of 19.56mm length, 7.62mm width, and 3.94mm height.
Vishay DG405AK technical specifications.
| Package/Case | CDIP |
| Drain to Source Resistance | 35R |
| Dual Supply Voltage | 15V |
| Height | 3.94mm |
| Length | 19.56mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG405AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.