
Dual DPST analog switch IC, surface mountable in a 16-pin SOIC package. Features 4 circuits with 2 channels each, offering 4 inputs and 4 outputs. Operates with dual supply voltages from 7V to 22V, with a maximum supply voltage of 36V. Maximum power dissipation is 600mW, and it has a resistance of 55 Ohms. Operating temperature range is -40°C to 85°C.
Vishay DG405BDY-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Resistance | 55R |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG405BDY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
