
The DG405BDY-T1 is a surface mount IC from Vishay with a package quantity of 2500 units per reel. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The device is available in a SOIC package with dimensions of 10mm in length, 4mm in width, and 1.55mm in height. It has a maximum supply voltage of 36V and a minimum supply voltage of 13V.
Vishay DG405BDY-T1 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG405BDY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
