
Dual DPST analog switch IC, surface mountable in a 16-pin SOIC package. Features dual supply voltage capability from 7V to 15V, with a maximum dual supply voltage of 22V. Offers 2 channels, 4 inputs, and 4 outputs with a low on-state resistance of 55 Ohms. Operates within a temperature range of -40°C to 85°C and supports single or dual supply types. RoHS compliant and supplied in tape and reel packaging.
Vishay DG405BDY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 55R |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Resistance | 55R |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG405BDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
