
The DG405DJ is a dual supply voltage logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a PDIP package and is available in a quantity of 500 per rail/tube packaging. The IC has a maximum power dissipation of 450mW and a maximum supply current of 1uA. It is not RoHS compliant and is suitable for use in applications with a supply voltage of 15V.
Vishay DG405DJ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 4.45mm |
| Length | 19.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1uA |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.057419oz |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG405DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.