
Dual DPST analog switch, featuring 2 circuits with 4 inputs and 4 outputs each. Operates with dual supply voltages from 7V to 22V, or single supply from 13V to 36V. Surface mountable in a 16-pin SOIC package, measuring 10mm in length, 4mm in width, and 1.55mm in height. Maximum power dissipation is 600mW, with a maximum supply current of 1uA. Operating temperature range spans from -40°C to 85°C.
Vishay DG405DY-T1 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG405DY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
