Analog multiplexer, single 16:1 configuration, designed for surface mount installation in a PLCC package. Features a maximum dual supply voltage of 20V and a maximum single supply voltage of 36V. Operates across a temperature range of -40°C to 85°C with a typical on-state resistance of 100 Ohms. This RoHS compliant component is supplied on tape and reel.
Vishay DG406BDN-T1-E3 technical specifications.
| Package/Case | PLCC |
| Height | 3.69mm |
| Length | 12.57mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 30uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 163ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.041719oz |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG406BDN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.