CMOS single-ended multiplexer featuring 16 inputs and 1 output, designed for through-hole mounting in a PDIP package. Offers a drain-to-source resistance of 50 Ohms and supports dual supply voltages up to 18V, with a maximum dual supply voltage of 20V and a minimum of 5V. Operates with a supply voltage range of 7.5V to 44V, and a nominal supply current of 50µA. Features a maximum power dissipation of 625mW and a propagation delay of 350ns, with turn-on delay at 600ns and turn-off delay at 300ns.
Vishay DG406DJ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 50R |
| Dual Supply Voltage | 18V |
| Height | 3.31mm |
| High Level Output Current | 30mA |
| Length | 39.7mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Nominal Supply Current | 50uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 350ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 600ns |
| Weight | 0.147798oz |
| Width | 14.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG406DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.