
Analog multiplexer, single 16:1 configuration, featuring 16 inputs and 1 output. Operates with single or dual supply voltages ranging from 5V to 44V, with a typical operating voltage of 15V. This through-hole component is housed in a 28-pin PDIP package, measuring 39.7mm in length, 14.73mm in width, and 3.31mm in height. It offers a maximum power dissipation of 625mW and a maximum operating temperature of 85°C, with a propagation delay of 350ns. The component is lead-free and RoHS compliant.
Vishay DG406DJ-E3 technical specifications.
| Package/Case | PDIP |
| Height | 3.31mm |
| Lead Free | Lead Free |
| Length | 39.7mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.147798oz |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG406DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
