Vishay DG407AK/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Screening Level | 38535Q/M;38534H;883B |
| Number of Channels | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay DG407AK/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.