
The DG407BDJ is a dual operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 625mW and a maximum supply current of 500uA. The device is packaged in a PDIP package with dimensions of 3.31mm in height, 39.7mm in length, and 14.73mm in width. It is available in a packaging quantity of 100 units per rail/tube.
Vishay DG407BDJ technical specifications.
| Package/Case | PDIP |
| Height | 3.31mm |
| Length | 39.7mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 148ns |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.147798oz |
| Width | 14.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG407BDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.