
Dual 8:1 Analog Multiplexer, PLCC package, featuring 16 inputs and 2 outputs. Operates with dual supply voltages from 5V to 20V, and a single supply voltage of 7.5V to 36V. Offers a maximum power dissipation of 450mW and a maximum supply current of 500µA. This surface mount component boasts a propagation delay of 163ns and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Vishay DG407BDN-E3 technical specifications.
| Package/Case | PLCC |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 163ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.041719oz |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG407BDN-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
