
Dual 8:1 analog multiplexer, surface mountable in a 28-pin SOIC package. Features 16 inputs and 2 outputs, supporting single or dual supply operation with a voltage range of 5V to 20V (dual) and 7.5V to 36V (single). Offers a maximum power dissipation of 450mW and a propagation delay of 148ns. Operating temperature range spans from -40°C to 85°C.
Vishay DG407BDW technical specifications.
| Package/Case | SOIC |
| Height | 2.34mm |
| Length | 17.91mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 148ns |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.027937oz |
| Width | 7.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG407BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.