
Dual 8:1 multiplexer IC featuring surface mount SOIC packaging. This digital signal processor component operates with dual supply voltages from 5V to 20V, or single supply from 7.5V to 36V. It offers 2 channels with a maximum on-state resistance of 100 Ohms and a propagation delay of 148ns. Maximum power dissipation is 450mW, with a maximum supply current of 500uA. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Vishay DG407BDW-E3 technical specifications.
| Package/Case | SOIC |
| Height | 2.34mm |
| Length | 17.91mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Propagation Delay | 148ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.027937oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG407BDW-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
