
CMOS differential multiplexer featuring 2 circuits, each with 8 channels for a total of 16 inputs and 2 outputs. Offers a wide operating supply voltage range from 5V to 20V dual or 7.5V to 44V single, with a nominal supply current of 50µA and a maximum of 500µA. This through-hole component has a low drain-to-source resistance of 50Ω and a maximum power dissipation of 625mW. Operating across a temperature range of -40°C to 85°C, it is packaged in a PDIP with dimensions of 39.7mm length, 14.73mm width, and 3.31mm height.
Vishay DG407DJ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 50R |
| Height | 3.31mm |
| Length | 39.7mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Nominal Supply Current | 50uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 350ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.147798oz |
| Width | 14.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG407DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
