
Dual 8:1 analog multiplexer, featuring 16 inputs and 2 outputs. Operates with dual supply voltages from 5V to 20V, and a maximum supply voltage of 44V. Offers a low drain-to-source resistance of 50 Ohms and a maximum power dissipation of 625mW. Packaged in a 28-pin PDIP for through-hole mounting, this RoHS compliant component has a propagation delay of 350ns.
Vishay DG407DJ-E3 technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 50R |
| Height | 3.31mm |
| Lead Free | Lead Free |
| Length | 39.7mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.147798oz |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG407DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
