
CMOS differential multiplexer, 1 circuit, 16 inputs, 2 outputs, and 2 channels. Features a 100 Ohm drain-to-source resistance and operates with dual supply voltages from 5V to 20V, or a single supply voltage of 7.5V to 44V. Surface mountable in a PLCC package with dimensions of 12.57mm (L) x 12.57mm (W) x 3.69mm (H). Maximum power dissipation is 450mW, with a typical supply current of 50µA.
Vishay DG407DN technical specifications.
| Package/Case | PLCC |
| Drain to Source Resistance | 100R |
| Height | 3.69mm |
| Length | 12.57mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 350ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 50uA |
| Supply Type | Single, Dual |
| Weight | 0.041719oz |
| Width | 12.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG407DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
