
CMOS differential multiplexer IC featuring 16 inputs and 2 outputs, with 2 independent circuits. Operates with dual supply voltages from 5V to 20V, or single supply from 7.5V to 44V, with a typical operating supply voltage of 15V. Offers a low drain-to-source resistance of 100 Ohms and a maximum power dissipation of 450mW. Packaged in a 28-pin SOIC surface-mount case with dimensions of 17.91mm length, 7.49mm width, and 2.34mm height.
Vishay DG407DW technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 100R |
| Height | 2.34mm |
| Length | 17.91mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 350ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 50uA |
| Supply Type | Single, Dual |
| Weight | 0.027937oz |
| Width | 7.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG407DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.