CMOS 8-channel single-ended multiplexer, featuring 1 function and 8 inputs. Operates with dual supply voltages from 5V to 15V, with a maximum dual supply voltage of 20V. Maximum operating temperature is 125°C, with a minimum of -55°C. Power dissipation is 900mW, and maximum supply current is 500uA. This through-hole mounted component is packaged in CDIP.
Vishay DG408AK technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Height | 3.94mm |
| Length | 19.56mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG408AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.