
CMOS single-ended multiplexer featuring 8 input channels and 1 output. This integrated circuit operates with dual supply voltages ranging from 5V to 15V, with a maximum dual supply voltage of 20V. It supports single or dual supply types, with an operating supply voltage of 36V and a maximum supply voltage of 44V. The component is housed in a PDIP package, designed for through-hole mounting, and has a maximum power dissipation of 450mW. Operating temperature range is -40°C to 85°C.
Vishay DG408DJ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 21.33mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG408DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
