
8:1 Analog Multiplexer, single channel, featuring 8 inputs and 1 output. Operates with dual supply voltages from 5V to 15V, with a maximum dual supply voltage of 20V. Offers a maximum operating supply voltage of 36V and a maximum of 44V. This surface mount component is housed in a 16-pin TSSOP package, measuring 5.07mm in length, 4.4mm in width, and 0.92mm in height. It boasts an on-state resistance of 90 Ohms and a propagation delay of 160ns. RoHS compliant and lead-free.
Vishay DG408DQ-E3 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.07mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 90R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 36V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG408DQ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
