
CMOS single-ended multiplexer featuring 8 input channels and 1 output. Operates with single or dual supply voltages ranging from 5V to 20V (dual) or 36V (single), with a maximum supply voltage of 44V. Offers a low drain-to-source resistance of 40 Ohms and a maximum power dissipation of 600mW. Packaged in a 16-pin SOIC N surface-mount package, this component has a propagation delay of 175ns and turn-on/off delay times of 600ns and 300ns respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG408DY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Drain to Source Resistance | 40R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| High Level Output Current | 30mA |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 75uA |
| Operating Supply Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 600ns |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG408DY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
