
8:1 Analog Multiplexer, featuring 8 input channels and 1 output. Surface mountable in a 16-pin SOIC package, this component offers an on-state resistance of 90 Ohms and a drain-to-source resistance of 100 Ohms. It supports dual supply voltages from ±5V to ±15V, with a maximum dual supply voltage of ±20V, and a maximum single supply voltage of 44V. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 600mW.
Vishay DG408DY-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 100R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 90R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Single, Dual |
| Voltage | 32V |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG408DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
