
CMOS 8-channel single-ended multiplexer featuring 1 circuit and 8 inputs. Operates with dual supply voltages from 5V to 15V, with a maximum dual supply of 20V. Maximum operating temperature is 85°C, with a minimum of -40°C. Surface mountable in a SOIC N package, with a maximum power dissipation of 600mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG408DY-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG408DY-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
