
The DG408LDQ-T1 is an 8-channel dual supply logic multiplexer from Vishay, packaged in a TSSOP case. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 650mW. The device is designed for use with single or dual supply voltages between 5V and 36V, with a maximum supply current of 500uA. The DG408LDQ-T1 is not RoHS compliant.
Vishay DG408LDQ-T1 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DG4xx |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG408LDQ-T1 to view detailed technical specifications.
No datasheet is available for this part.
