
Single 8:1 analog multiplexer, surface mountable in a 16-pin SOIC package. Features 30 Ohm drain-to-source resistance and operates with dual supply voltages from 3V to 5V, with a maximum dual supply of 6V. Supports single or dual supply types, with a minimum supply voltage of 2.7V and a maximum of 12V. Offers 8 input channels and 1 output channel, with a maximum power dissipation of 600mW and a nominal supply current of 200uA. Operating temperature range is -40°C to 85°C, with a propagation delay of 65ns. RoHS compliant and lead-free.
Vishay DG408LDY-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 30R |
| Dual Supply Voltage | 5V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG408LDY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
