Vishay DG409AK technical specifications.
| Package/Case | CDIP |
| Drain to Source Resistance | 100R |
| Dual Supply Voltage | 15V |
| Height | 3.94mm |
| Length | 19.56mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG409AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
