Vishay DG409AK/883 technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG409AK/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.