
CMOS differential multiplexer featuring 4 channels and 2 circuits, offering 4PST throw configuration. Operates with single or dual supply voltages from 5V to 15V (max 20V dual, 36V single), with a low drain-to-source resistance of 40 Ohms. Housed in a PDIP package with through-hole mounting, this component functions across an operating temperature range of -40°C to 85°C.
Vishay DG409DJ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 40R |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 21.33mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG409DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
