The DG409LAK is a dual supply voltage comparator IC from Vishay, packaged in a CDIP. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 3V to 12V. This comparator IC has 2 channels and 2 circuits, with 8 inputs and 2 outputs. It is available in rail/Tube packaging and has a power dissipation of 900mW.
Vishay DG409LAK technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG409LAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.