
Dual 4:1 analog multiplexer, surface mount, featuring 2 circuits with 8 inputs and 2 outputs. Offers a 3V to 6V dual supply voltage range and a 2.7V to 12V single supply voltage range. On-state resistance is 50 Ohms, with a drain-to-source resistance of 30 Ohms. Operates across a temperature range of -55°C to 85°C with a maximum power dissipation of 650mW. Packaged in a 16-pin TSSOP on tape and reel, this RoHS compliant component is lead-free.
Vishay DG409LDQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Drain to Source Resistance | 30R |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.07mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 50R |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG409LDQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
