
This BICMOS differential multiplexer features 4 channels and 2 circuits, with 8 inputs and 2 outputs. It offers a low drain-to-source resistance of 30 Ohms and operates with single or dual supply voltages ranging from 2.7V to 12V. The component is designed for surface mounting in a PDSO16 package, measuring 10mm in length, 4mm in width, and 1.55mm in height. It boasts a maximum power dissipation of 600mW and an operating temperature range of -40°C to 85°C.
Vishay DG409LDY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 30R |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG409LDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
