
Dual 4:1 analog multiplexer, surface mountable in a 16-pin SOIC package. Features a maximum operating temperature of 85°C and a minimum of -40°C, with a maximum power dissipation of 600mW. Supports dual supply voltages from 5V to 20V, with a maximum supply voltage of 36V. Offers a nominal supply current of 200uA and a maximum of 500uA, with a propagation delay of 65ns. This RoHS compliant component is designed for single or dual supply operation.
Vishay DG409LDY-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG409LDY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
