
Industrial-grade differential multiplexer featuring 4 channels and 1 function. This SOIC-16 package, with a 16-terminal configuration, operates across a -40°C to 85°C temperature range. It supports a nominal supply voltage of 5V, with a maximum of 8V and a minimum of 3V, and a nominal negative supply voltage of -5V. The component is HALOGEN FREE and ROHS COMPLIANT.
Vishay DG409LEDY-T1-GE3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay DG409LEDY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.