
CMOS SPST analog switch IC featuring 4 independent switches. Operates with dual supply voltages from 7V to 15V, with a maximum dual supply of 22V and maximum single supply of 36V. Offers low supply current of 1uA (max) and 100pA (typ). Packaged in a 16-pin PDIP for through-hole mounting, with a maximum power dissipation of 470mW and an operating temperature range of -40°C to 85°C.
Vishay DG411DJ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG411DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.