
Quad SPST analog switch, featuring four independent single-pole, single-throw circuits. Operates with dual supply voltages ranging from 7V to 15V, with a maximum dual supply voltage of 22V and a maximum supply voltage of 44V. Offers a low supply current of 1µA and a power dissipation of 600mW. Packaged in a 16-pin SOIC surface-mount configuration, measuring 10mm in length, 4mm in width, and 1.55mm in height. Suitable for operation across a wide temperature range of -40°C to 85°C.
Vishay DG411HSDY technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG411HSDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
